
Onsemi NCP5360RMNR2G technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 40A |
| Max Supply Current | 75mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Current per Channel | 40A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5360RMNR2G to view detailed technical specifications.
No datasheet is available for this part.