
Dual-channel gate driver IC for high-side and low-side MOSFETs, featuring a 1MHz switching frequency and 35A maximum output current per channel. Operates from a 4.5V to 25V supply voltage with a maximum supply current of 20mA. This surface-mount component is housed in a 6x6mm QFN package with 0.95mm height, offering over-temperature fault protection. It supports PWM interface and is halogen-free, lead-free, and RoHS compliant, supplied in 2500-unit tape and reel packaging.
Onsemi NCP5369MNR2G technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 35A |
| Max Supply Current | 20mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5369MNR2G to view detailed technical specifications.
No datasheet is available for this part.
