Onsemi NCP5369MNTWG technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50A |
| Max Supply Current | 20mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current per Channel | 35A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5369MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.