The NCP5369NMNTXG is a high-power gate driver IC from Onsemi, designed for surface mount applications. It features fault protection against over temperature and operates over a wide temperature range of -55°C to 150°C. With a maximum output current of 50A and 35A per channel, this IC is suitable for high-current applications. It is available in a QFN package and is RoHS compliant.
Onsemi NCP5369NMNTXG technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50A |
| Mount | Surface Mount |
| Output Current per Channel | 35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5369NMNTXG to view detailed technical specifications.
No datasheet is available for this part.