
Onsemi NCP5371MNR2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5371MNR2G to view detailed technical specifications.
No datasheet is available for this part.