Onsemi NCP5380AMNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | -5uA |
| Output Voltage | 1.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP5380 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5380AMNR2G to view detailed technical specifications.
No datasheet is available for this part.
