
The NCP5380MNR2G is a DC/DC controller with a non-lead-frame SMT package, featuring a 32-pin QFN EP package with an exposed pad. It is designed for surface mount applications and has a maximum package height of 0.95mm. The controller is suitable for use in a variety of applications, including power management and DC/DC conversion. The device is manufactured by Onsemi and meets the MO-220 Jedec standard.
Onsemi NCP5380MNR2G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP5380MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.