Onsemi NCP5386MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5386MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
