
Onsemi NCP5387MNR2G technical specifications.
| Package/Case | QFN |
| Fall Time | 20ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 20mA |
| Output Current | 2mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5387MNR2G to view detailed technical specifications.
No datasheet is available for this part.