
Onsemi NCP5391MNR2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5391MNR2G to view detailed technical specifications.
No datasheet is available for this part.
