4-phase DC/DC buck controller for VR11.1 applications. Features a maximum input voltage of 5.25V and a maximum output current of 300uA. Operates with a maximum duty cycle of 90% and a maximum switching frequency of 1MHz. Packaged in a 6x6mm QFN with a 0.5mm pitch, suitable for surface mounting. RoHS compliant and halogen-free.
Onsemi NCP5392MNR2G technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Fall Time | 10ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300uA |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP5392 |
| Switching Frequency-Max | 1MHz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5392MNR2G to view detailed technical specifications.
No datasheet is available for this part.