Onsemi NCP5392PMNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5392PMNR2G to view detailed technical specifications.
No datasheet is available for this part.