Onsemi NCP5395MNR2G technical specifications.
| Package/Case | QFN |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5395MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
