Onsemi NCP5398MNR2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5398MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
