Onsemi NCP5424D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NCP5424 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5424D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
