
The NCP5424 is a single output DC/DC controller with a maximum frequency of 750kHz. It is packaged in a SOIC package and operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-lead free. It is designed for use in power management applications.
Onsemi NCP5424DR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NCP5424 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5424DR2 to view detailed technical specifications.
No datasheet is available for this part.