
The NCP5424 is a DC/DC controller with a maximum frequency of 750kHz and a package type of SOIC. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in a lead-free package and is suitable for use in power management applications.
Onsemi NCP5424DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP5424 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5424DR2G to view detailed technical specifications.
No datasheet is available for this part.
