Onsemi NCP5425DB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 938kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NCP5425 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5425DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
