
Dual synchronous buck controller, surface mount, TSSOP package. Features 4.6V to 13.2V input voltage range, 750kHz maximum switching frequency, and 100% maximum duty cycle. Offers two outputs, each capable of 1.5A output current with adjustable output voltage from 792mV to 808mV. Operating temperature range is 0°C to 125°C. RoHS compliant and lead-free.
Onsemi NCP5425DBG technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 100% |
| Max Frequency | 938kHz |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 808mV |
| Min Output Voltage | 792mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP5425 |
| Switching Frequency-Max | 750kHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5425DBG to view detailed technical specifications.
No datasheet is available for this part.
