
The NCP5425DBR2G is a dual output DC/DC controller from Onsemi. It operates at a maximum operating temperature of 125°C and a minimum of 0°C. The device is designed for surface mount applications and is packaged in a lead free TSSOP-20 package. The controller has a maximum output current of 1.5A and a maximum switching frequency of 750kHz. It is RoHS compliant and halogen free.
Onsemi NCP5425DBR2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 938kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP5425 |
| Switching Frequency-Max | 750kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5425DBR2G to view detailed technical specifications.
No datasheet is available for this part.