Onsemi NCP5425SOEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 30A |
| Output Voltage | 800mV |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5425SOEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
