Onsemi NCP5426SN13T1G technical specifications.
| Package/Case | SOT-23-5 |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5426SN13T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.