
Adjustable positive linear voltage regulator, 500 mA output current, with an output voltage range of 1.25 V to 5 V. Features high Power Supply Rejection Ratio (PSRR) and low quiescent current (Iq). Dropout voltage is 230 mV, with a maximum input voltage of 16 V and a minimum input voltage of 2.5 V. Output voltage accuracy is 2.9%. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting.
Onsemi NCP5500DADJR2G technical specifications.
| Accuracy | 2.9% |
| Package/Case | SOIC |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.9% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5500DADJR2G to view detailed technical specifications.
No datasheet is available for this part.
