
Onsemi NCP5500DT15RKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | TO-252-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5500DT15RKG to view detailed technical specifications.
No datasheet is available for this part.
