
Positive fixed output LDO regulator, 3.3V output voltage with 2.9% accuracy, capable of delivering up to 500mA output current. Features a high Power Supply Rejection Ratio (PSRR) of 70dB and low quiescent current of 500uA. Operates with an input voltage range from 2.5V to 16V. Packaged in a DPAK surface mount case, this component is halogen and lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Onsemi NCP5500DT33RKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.9% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5500DT33RKG to view detailed technical specifications.
No datasheet is available for this part.
