
Adjustable LDO Regulator, 500mA output current, with an output voltage range of 1.25V to 5V. Features a high Power Supply Rejection Ratio (PSRR) of 70dB and low quiescent current of 500µA. Dropout voltage is 230mV, with a maximum input voltage of 16V. Surface mount DPAK package, Halogen Free and Lead Free compliant.
Onsemi NCP5500DTADJRKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.9% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5500DTADJRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
