
High PSRR LDO regulator, 500mA output current, fixed 3.3V output voltage with 2.9% accuracy. Features a 230mV dropout voltage and a maximum input voltage of 16V. This positive voltage regulator is surface mountable in a DPAK package, operating from -40°C to 85°C. RoHS and Halogen Free compliant.
Onsemi NCP5501DT33RKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.9% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5501DT33RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
