
The NCP551SN15T1 is a single-output linear voltage regulator from Onsemi. It is packaged in a SOT-23-5 surface mount package and has a maximum operating temperature range of -40°C to 85°C. The regulator has a fixed output voltage of 1.5V and an output current capability of 150mA. It can handle input voltages between 0V and 12V. The device is not RoHS compliant and contains lead.
Onsemi NCP551SN15T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP551SN15T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.