
The NCP551SN15T1G is a low dropout linear regulator with an output voltage of 1.5V and an output current of 150mA. It has a dropout voltage of 130mV and an input voltage range of 0V to 12V. The device is available in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The NCP551SN15T1G is RoHS compliant and halogen free.
Onsemi NCP551SN15T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN15T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
