
Ultra-low dropout linear voltage regulator, 3.1V fixed output, 150mA maximum output current. Features 40mV dropout voltage and 8µA quiescent current for efficient power management. Operates from 0V to 12V input, with 2% accuracy and a wide temperature range of -40°C to 85°C. Packaged in a compact TSOP-5 surface-mount case, supplied on a 3000-piece tape and reel. Halogen-free and RoHS compliant.
Onsemi NCP551SN31T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 40mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP551SN31T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
