
The NCP552SQ15T1 is a single linear voltage regulator from Onsemi with a dropout voltage of 1.3V. It operates over a temperature range of -40°C to 85°C and is available in a TSOP, SOT-343R package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Onsemi NCP552SQ15T1 technical specifications.
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | NOCAP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP552SQ15T1 to view detailed technical specifications.
No datasheet is available for this part.
