Onsemi NCP552SQ18T1 technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | NOCAP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP552SQ18T1 to view detailed technical specifications.
No datasheet is available for this part.
