Onsemi NCP552SQ28T1 technical specifications.
| Dropout Voltage | 730mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | NOCAP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP552SQ28T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
