
Onsemi NCP553SQ15T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Input Bias Current | 2.8uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP553SQ15T1G to view detailed technical specifications.
No datasheet is available for this part.