
The NCP553SQ25T1 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and an output current of 180mA. It has an accuracy of 2% and a dropout voltage of 800mV. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Onsemi NCP553SQ25T1 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 800mV |
| Input Bias Current | 2.8uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NOCAP™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP553SQ25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
