
IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO4, SC-82AB, SC-70, 4 PIN, Fixed Positive Single Output LDO Regulator
Onsemi NCP553SQ27T1 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 750mV |
| Input Bias Current | 2.8uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NOCAP™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP553SQ27T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
