Ultra-low quiescent current (6µA) positive linear voltage regulator, 2.8V fixed output, 80mA maximum output current. Features 2% accuracy, 730mV dropout voltage, and a wide input voltage range from 3.8V to 12V. Packaged in a compact SC-82AB surface-mount package, 2.0x1.25x0.95mm, supplied on a 3000-piece tape and reel. Operates across a temperature range of -40°C to 85°C, with lead-free and halogen-free construction.
Onsemi NCP553SQ28T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 730mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.8uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP553SQ28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.