Positive fixed output LDO regulator, 3V nominal output voltage, 80mA maximum output current. Features ultra-low 6µA quiescent current and 2.8µA input bias current. Operates with a 680mV dropout voltage and 2% accuracy. Housed in a compact SC-82AB package, suitable for surface mount applications. RoHS and Halogen Free compliant, with a maximum input voltage of 12V and an operating temperature range of -40°C to +85°C.
Onsemi NCP553SQ30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 680mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.8uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NOCAP™ |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP553SQ30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
