Onsemi NCP5602EVB technical specifications.
| Mount | Hardware |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Current | 500mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.7V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5602EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
