
The NCP5602MUTBG is a dual charge pump driver from Onsemi, operating from a 5.5V supply and dissipating up to 200mW. It features a current rating of 60mA per channel and a switching frequency of up to 1MHz. The device is packaged in a lead-free LLGA-12 package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi NCP5602MUTBG technical specifications.
| Current Rating | 60mA |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.7V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5602MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
