Onsemi NCP5603GEVB technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Current | 800mA |
| Output Current per Channel | 160mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5603GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
