Onsemi NCP5603MNR2 technical specifications.
| Package/Case | DFN |
| Dimming | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 200mA |
| Output Voltage | 5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5603MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
