
High-efficiency white LED driver featuring a charge pump converter topology. This surface mount integrated circuit offers a single output with 200mA per channel, supporting up to four segments. Operating within a 2.85V to 5.5V supply voltage range, it delivers a 5.25V output voltage and boasts a maximum supply current of 800mA. Housed in a compact 3x3mm DFN package, this RoHS and Halogen Free component is designed for demanding applications.
Onsemi NCP5603MNR2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Max Supply Current | 800mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current per Channel | 200mA |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5603MNR2G to view detailed technical specifications.
No datasheet is available for this part.
