
This LED display driver IC features a QFN package and operates as a charge pump. It offers four segment outputs, each capable of delivering up to 100mA of output current with a maximum output voltage of 6V. The device supports a wide input voltage range from 2.7V to 5.5V, with a maximum supply current of 1mA and an efficiency of 87% at a 1.15MHz switching frequency. Designed for surface mount applications, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi NCP5604AMTR2G technical specifications.
| Package/Case | QFN |
| Efficiency | 87% |
| Frequency | 1.15MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 6V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 100mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5604AMTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
