Onsemi NCP5604BMTR2G technical specifications.
| Package/Case | QFN EP |
| Frequency | 1.15MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 3 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.15MHz |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5604BMTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
