Onsemi NCP5608MTR2G technical specifications.
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5608MTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
