Onsemi NCP5612GEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 3.6V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Current | 500mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5612GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
