
2-channel white LED driver featuring charge pump topology. Operates from a 2.7V to 5.5V input supply, delivering up to 60mA per channel with a 5.7V maximum output voltage. Integrated S-Wire link control and a 1MHz switching frequency. Housed in a compact 2x2x0.55mm LLGA12 package with 0.4mm pitch, suitable for surface mount applications. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NCP5612MUTBG technical specifications.
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.7V |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 60mA |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5612MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
