The NCP561SN15T1 is a single output linear voltage regulator with a fixed output voltage of 1.5V and an output current capability of 150mA. It has a dropout voltage of 330mV and an input bias current of 4uA. The device is available in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The NCP561SN15T1 is not RoHS compliant.
Onsemi NCP561SN15T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 330mV |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP561SN15T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
