The NCP561SN25T1 is a single-output linear voltage regulator with a dropout voltage of 150mV and an output current of 150mA. It is packaged in a small SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a fixed output voltage of 2.5V and a maximum input voltage of 6V.
Onsemi NCP561SN25T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP561SN25T1 to view detailed technical specifications.
No datasheet is available for this part.
